The K1 Series switch is a 16A SPST device with a silver contact plating. It operates within a temperature range of -30°C to 85°C and is RoHS compliant. The switch features a quick connect termination and is designed for snap-in mounting.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Snap in |
| RoHS Compliant | Yes |
| Series | K1 |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |