Switch Rocker ON OFF ON SPDT Quick Connect Rocker 16A 250VAC 28VDC 100000Cycles
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Otto Engineering K1ABFQDDFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | K1 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering K1ABFQDDFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.