The K1 Series SPDT Quick Connect Snap-in Switch from Otto Engineering features a silver contact plating and a current rating of 16A. It operates within a temperature range of -30°C to 85°C and is compliant with RoHS regulations. This switch has a throw configuration of SPDT and a voltage rating of 28V DC. It is available in a single package quantity and can be mounted via snap-in installation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Otto Engineering K1ABGAAAAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Silver |
| Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Snap in |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | K1 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering K1ABGAAAAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.