
The K1 Series SPDT Snap-in Switch from Otto Engineering is a 28V DC, 250V AC rated switch with a current rating of 16A. It features a silver contact plating and is RoHS compliant. The switch has a snap-in mount and operates within a temperature range of -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Snap in |
| RoHS Compliant | Yes |
| Series | K1 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |