The LP5-A81C224 is a panel mount SPST switch with a curved round button actuator. It has a maximum current rating of 5 amps at 115VAC or 28VDC and a maximum AC voltage rating of 115V. The switch features LED amber illumination and is rated for 25,000 electrical life cycles. It operates within a temperature range of -40°C to 85°C and is suitable for panel mounting.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Round Button |
| Max Current Rating | 5@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Amber |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |