This SPST panel mount switch features a flat button actuator and green LED illumination. It has a maximum current rating of 5 amps at 115VAC or 28VDC and a maximum AC voltage rating of 115 volts. The switch is designed for panel mounting and has an electrical life of 25,000 cycles. It operates within a temperature range of -40 to 85 degrees Celsius.
Otto Engineering LP5-V13E213 technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Flat Button |
| Max Current Rating | 5@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Green |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.