Switch Indicators 6VDC LED Round Quick Connect/Solder Lug Panel Mount with Threads
Checking distributor stock and pricing after the page loads.
Otto Engineering LP5-V30E213 technical specifications.
| Typical Operating Voltage | 6VDC |
| Light Source | LED |
| Light Source Color | Green |
| Bezel Shape | Round |
| Bezel Color | Stainless Steel |
| Lens Shape | Round Flush |
| Terminal Type | Quick Connect/Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |