The LP5-V40K212 is a 24VDC panel mount illuminated pushbutton switch featuring a red LED light source. It has a round bezel with a stainless steel finish and a round dome lens. The switch is designed for panel mounting with threads and can operate within a temperature range of -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Typical Operating Voltage | 24VDC |
| Light Source | LED |
| Light Source Color | Red |
| Bezel Shape | Round |
| Bezel Color | Stainless Steel |
| Lens Shape | Round Dome |
| Terminal Type | Quick Connect/Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |