The LP5-V44E315 is a SPDT pushbutton switch with a flat button actuator, rated for 5A at 115VAC or 28VDC. It features a solder lug termination style and is designed for panel mount applications. The switch has an electrical life of 25,000 cycles and operates within a temperature range of -40°C to 85°C. It is illuminated by a green LED.
Checking distributor stock and pricing after the page loads.
Otto Engineering LP5-V44E315 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Flat Button |
| Max Current Rating | 5@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Green |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |