This Otto Engineering LP7-D1212D29 is a flush dome SPST momentary contact switch rated for 28VDC and 115VAC. It features a solder lug termination and a panel mount design. The switch has an electrical life of 25,000 cycles and operates within a temperature range of -40°C to 85°C. It is designed for use in illuminated and non-illuminated applications, with an illumination type of LED and color of blue.
Otto Engineering LP7-D1212D29 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Flush Dome |
| Max Current Rating | 5@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Blue |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.