The LP7-D1232A24 is a SPDT flush dome panel mount switch with a maximum current rating of 5 amps at 115VAC or 28VDC. It features a solder lug termination style and can operate in temperatures ranging from -40 to 85 degrees Celsius. This switch has an electrical life of 25,000 cycles and is suitable for use in panel mount applications.
Checking distributor stock and pricing after the page loads.
Otto Engineering LP7-D1232A24 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Flush Dome |
| Max Current Rating | 5@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Red |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |