The LP7-D2311A21 is a panel mount switch with a raised dome actuator style and SPST configuration. It features a maximum current rating of 5 amps at 115VAC or 28VDC and can withstand operating temperatures between -40°C and 85°C. The switch is designed for panel mount or through hole mounting and has PC pins for termination. It has an electrical life of 25,000 cycles and is suitable for momentary contact applications.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Raised Dome |
| Max Current Rating | 5@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Red |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |