This SPST flush dome momentary contact switch features a maximum current rating of 5 amps at 115VAC or 28VDC and a maximum AC voltage rating of 115 volts. It has a termination style of PC pins and is mounted through a panel. The switch has an electrical life of 25,000 cycles and operates within a temperature range of -40 to 85°C. It is illuminated with a green LED.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Flush Dome |
| Max Current Rating | 5@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Green |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |