The LP7-D4412A29 is a SPST pushbutton switch with a raised dome actuator and momentary contact function. It has a maximum current rating of 5A at 115VAC or 28VDC and a maximum operating temperature range of -40 to 85°C. The switch is available with PC pins for termination and can be mounted through a panel. It has an electrical life of 25,000 cycles and is suitable for use in a variety of applications.
Otto Engineering LP7-D4412A29 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Raised Dome |
| Max Current Rating | 5@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Red |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.