This panel mount switch features a round button actuator with a maximum current rating of 5 amps at 28 volts DC and a maximum DC voltage rating of 28 volts. It has a solder termination style and a straight body orientation. The switch has a momentary contact function and an electrical life of 25,000 cycles. It is rated for operation between -55 and 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Otto Engineering M8805/110-1416 technical specifications.
| Switch Configuration | N.O. |
| Actuator Style | Round Button |
| Max Current Rating | 5@28VDCA |
| Max DC Voltage Rating | 28V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |