The M8805/110-1746 is a momentary contact pushbutton switch from Otto Engineering. It features a round button actuator and a maximum current rating of 2.5 amps at 28 volts DC. The switch has a maximum DC voltage rating of 28 volts and a termination style of PC pins. It is designed for through hole mounting and has an electrical life of 25,000 cycles. The switch operates within a temperature range of -55 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Actuator Style | Round Button |
| Max Current Rating | 2.5@28VDCA |
| Max DC Voltage Rating | 28V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |