The M8805/99-014 is a SPDT pushbutton switch with a round button actuator and solder lug termination. It has a maximum current rating of 2 amps at 115VAC or 28VDC and can operate over a temperature range of -55°C to 85°C. The switch is designed for panel mount applications and has a panel cutout dimension of 11.94mm. It has a mechanical life of 25,000 cycles and is suitable for use in a variety of electrical and electronic applications.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Button |
| Max Current Rating | 2@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 11.94(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |