The MS24658-33M is a SPDT toggle switch with a maximum current rating of 20 amps at 28 volts DC. It can withstand a maximum AC voltage of 115 volts and a maximum DC voltage of 28 volts. The switch has an electrical life of 20,000 cycles and is designed for panel mount applications with threads. It operates within a temperature range of -65 to 71 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON ON |
| Max Current Rating | 20@28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 20000Cycles |
| Actuator Style | Locking Lever |
| Termination Style | Screw |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 71°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |