The MS24659-22F is a DPST toggle switch with a maximum current rating of 20 amps at 28 volts DC. It features a locking lever actuator style and a screw termination style. The switch is designed for panel mount applications with threads and has a minimum operating temperature of -65 degrees Celsius and a maximum operating temperature of 71 degrees Celsius.
Otto Engineering MS24659-22F technical specifications.
| Pole Throw Configuration | DPST |
| Switch Configuration | OFF None ON |
| Max Current Rating | 20@28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 20000Cycles |
| Actuator Style | Locking Lever |
| Termination Style | Screw |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 71°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Otto Engineering MS24659-22F to view detailed technical specifications.
No datasheet is available for this part.