The MS24659-24E is a DPST toggle switch with a maximum current rating of 20 amps at 28 volts DC and a maximum AC voltage rating of 115 volts. It features a locking lever actuator style and a screw termination style. The switch is designed for panel mount applications with threads. It has an electrical life of 20,000 cycles and operates within a temperature range of -65°C to 71°C.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | DPST |
| Switch Configuration | OFF ON |
| Max Current Rating | 20@28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 20000Cycles |
| Actuator Style | Locking Lever |
| Termination Style | Screw |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 71°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |