The MS25089-3C-1 is a panel mount pushbutton switch with a round button actuator and screw termination. It has a maximum current rating of 10 amps at 115VAC or 28VDC and an electrical life of 25,000 cycles. The switch operates within a temperature range of -55°C to 85°C.
Otto Engineering MS25089-3C-1 technical specifications.
| Switch Configuration | N.O./N.C. |
| Actuator Style | Round Button |
| Max Current Rating | 10@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.