This momentary contact panel mount switch features a round button actuator and a screw termination style. It has a maximum current rating of 10 amps at 115VAC or 28VDC and a maximum operating temperature range of -55 to 85 degrees Celsius. The switch is designed for electrical life of 25,000 cycles and is suitable for panel mounting.
Otto Engineering MS25089-3GR technical specifications.
| Switch Configuration | N.O./N.C. |
| Actuator Style | Round Button |
| Max Current Rating | 10@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Otto Engineering MS25089-3GR to view detailed technical specifications.
No datasheet is available for this part.