The MS27720-27-1E is a SPDT toggle switch with a locking lever actuator and panel mount with threads. It has a maximum current rating of 5A at 115VAC or 28VDC and an electrical life of 30,000 cycles. The switch is rated for operation between -65°C and 85°C.
Otto Engineering MS27720-27-1E technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | (ON) OFF (ON) |
| Max Current Rating | 5@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 30000Cycles |
| Actuator Style | Locking Lever |
| Termination Style | Turret |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.