The MS90310-231 is a SPDT toggle switch with a round lever actuator and solder lug termination. It features a maximum current rating of 5A at 28VDC and a maximum AC voltage rating of 115V. The switch has an electrical life of 20,000 cycles and operates within a temperature range of -55°C to 71°C. It is designed for panel mount applications with threads.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 5@28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 20000Cycles |
| Actuator Style | Round Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 71°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |