The MS90311-271 DPDT toggle switch from Otto Engineering features a round lever actuator and solder lug termination. It has a maximum current rating of 5 amps at 28 volts DC and a maximum AC voltage rating of 115 volts. The switch is designed for use in applications where a high level of electrical life is required, with a rating of 20,000 cycles. It is suitable for use in environments with operating temperatures ranging from -55°C to 71°C.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | DPDT |
| Switch Configuration | (ON) OFF (ON) |
| Max Current Rating | 5@28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 20000Cycles |
| Actuator Style | Round Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 71°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |