The MS90311-311 is a DPDT toggle switch with a round lever actuator and solder lug termination. It has a maximum current rating of 5 amps at 28 volts DC and can withstand a maximum AC voltage of 115 volts. The switch has a minimum operating temperature of -55°C and a maximum operating temperature of 71°C. It is designed for panel mount applications with threads.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON OFF (ON) |
| Max Current Rating | 5@28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 20000Cycles |
| Actuator Style | Round Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 71°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |