The P1-10119 is a SPST pushbutton switch with a round button actuator and a maximum current rating of 10 amps at 115VAC or 28VDC. It has an electrical life of 25,000 cycles and operates within a temperature range of -55°C to 85°C. This switch is designed for use in a variety of applications and is suitable for environments with high AC voltage ratings.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Max Current Rating | 10@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |