
Otto Engineering P1-12121 technical specifications.
| Actuator Style | Round Button |
| Termination Style | Screw |
| Body Orientation | Straight |
| Actuator Length (mm) | 6.35 |
| Product Length (mm) | 15.82 |
| Product Depth (mm) | 15.82 |
| Body Length (mm) | 14.27 |
| Body Depth (mm) | 14.27 |
| Body Height (mm) | 8.64 |
| Terminal Length (mm) | 9.53 |
| Switch Configuration | N.O. |
| Max Current Rating | 10@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000Cycles |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Cage Code | 21649 |
| EU RoHS | Yes |
| HTS Code | 8536509035 |
| Schedule B | 8536509035 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Otto Engineering P1-12121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.