Switch Push Button N.O./N.C. SPDT Mushroom Round Button 10A 115VDC Panel Mount Solder
Otto Engineering P1-30075 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Mushroom Round Button |
| Max Current Rating | 10@115VDCA |
| Max DC Voltage Rating | 115V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.