
The P1-32132 is a panel mount pushbutton switch with a round button actuator style and screw termination. It has a straight body orientation and measures 22.23mm in product length and depth. The switch has a maximum current rating of 10A at 115VAC or 28VDC and an electrical life of 25,000 cycles. The operating temperature range is -55 to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Otto Engineering P1-32132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Otto Engineering P1-32132 technical specifications.
| Actuator Style | Round Button |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Actuator Length (mm) | 6.35 |
| Product Length (mm) | 22.23 |
| Product Depth (mm) | 22.23 |
| Body Length (mm) | 14.27 |
| Body Depth (mm) | 14.27 |
| Bushing Length (mm) | 7.92 |
| Terminal Length (mm) | 9.53 |
| Switch Configuration | N.O. |
| Max Current Rating | 10@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000Cycles |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Cage Code | 21649 |
| EU RoHS | Yes |
| HTS Code | 8536509035 |
| Schedule B | 8536509035 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Otto Engineering P1-32132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.