
The P1-34621 is a panel mount pushbutton switch with a round actuator style and screw termination. It has a maximum current rating of 10 amps at 115VAC or 28VDC and a maximum operating temperature range of -55 to 85 degrees Celsius. The switch has a momentary contact function and an electrical life of 25,000 cycles. It measures 22.23mm in length and depth, with a body length and depth of 14.27mm and a bushing length of 7.92mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Otto Engineering P1-34621 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Otto Engineering P1-34621 technical specifications.
| Actuator Style | Round Button |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Actuator Length (mm) | 6.35 |
| Product Length (mm) | 22.23 |
| Product Depth (mm) | 22.23 |
| Body Length (mm) | 14.27 |
| Body Depth (mm) | 14.27 |
| Bushing Length (mm) | 7.92 |
| Terminal Length (mm) | 9.53 |
| Max Current Rating | 10@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000Cycles |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Cage Code | 21649 |
| EU RoHS | Yes |
| HTS Code | 8536509035 |
| Schedule B | 8536509035 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Otto Engineering P1-34621 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.