This SPST panel mount switch from Otto Engineering features a current rating of 10A and a DC rated voltage of 28V. The switch is rated for IP68 and has silver plated contacts. It is designed for use in panel mount applications and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 10A |
| Mount | Bushing |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | P3 |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |