Pushbutton Switch, SPDT, On-(on), Momentary, 5A, 28VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Otto Engineering P4-212111 technical specifications.
| Termination Type | SOLDER |
| Manufacturer Series | P4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.70.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.