The Otto Engineering P5-112234 is a SPST pushbutton switch with a round plunger actuator. It has a maximum current rating of 10 amps at 115VAC or 28VDC and a maximum AC voltage rating of 115V. The switch features solder termination and an electrical life of 25,000 cycles. It operates within a temperature range of -55°C to 85°C.
Otto Engineering P5-112234 technical specifications.
| Pole Throw Configuration | SPST |
| Actuator Style | Round Plunger |
| Max Current Rating | 10@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Termination Style | Solder |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Otto Engineering P5-112234 to view detailed technical specifications.
No datasheet is available for this part.