The P5-305111 is a SPST round plunger panel mount switch with a maximum current rating of 10 amps at 115VAC or 28VDC. It has an electrical life of 25,000 cycles and operates within a temperature range of -55°C to 85°C. The switch is designed for panel mounting and features an alternate contact configuration.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | SPST |
| Actuator Style | Round Plunger |
| Max Current Rating | 10@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Mounting | Panel Mount |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |