The P5-414113 is a SPDT panel mount switch with a round plunger actuator. It has a maximum current rating of 10 amps at 115VAC or 28VDC and can withstand up to 115VAC. The switch features solder termination and a straight body orientation. It is designed for use in temperatures ranging from -55 to 85 degrees Celsius and has an electrical life of 25,000 cycles.
Otto Engineering P5-414113 technical specifications.
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 10@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.