This panel mount switch features a round button actuator and a momentary contact function. It can operate at temperatures ranging from -55°C to 85°C and has an electrical life of 25,000 cycles. The switch is rated for 2.5 amps at 28 volts DC and has a maximum DC voltage rating of 28 volts.
Otto Engineering P7-315228 technical specifications.
| Switch Configuration | N.O./N.C. |
| Actuator Style | Round Button |
| Max Current Rating | 2.5@28VDCA |
| Max DC Voltage Rating | 28V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.