This panel mount switch features a round button actuator with a maximum current rating of 2.5A at 28VDC and a maximum DC voltage rating of 28V. It has an electrical life of 25,000 cycles and operates within a temperature range of -55°C to 85°C. The switch is available in a straight body orientation and is terminated with solder. It is designed for momentary contact applications and has a switch configuration of normally open/normally closed.
Otto Engineering P7-715129 technical specifications.
| Switch Configuration | N.O./N.C. |
| Actuator Style | Round Button |
| Max Current Rating | 2.5@28VDCA |
| Max DC Voltage Rating | 28V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Otto Engineering P7-715129 to view detailed technical specifications.
No datasheet is available for this part.