
Pushbutton Switches Standard Sldr 5A SPST-DB, SPDT-DB
Sign in to ask questions about the Otto Engineering P7-8B1122 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Otto Engineering P7-8B1122 technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Mount | Snap in |
| Series | P7 |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering P7-8B1122 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
