
The P7-DFB6121 is a SPDT panel mount switch from Otto Engineering with a current rating of 5A and a DC rated voltage of 28V. It features a gold contact plating and is rated for IP68. The switch is RoHS compliant and has a termination of solder. It is part of the P7 series and is available in a panel mount package type.
Otto Engineering P7-DFB6121 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 5A |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | P7 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.
