This SPST pushbutton switch from Otto Engineering features a current rating of 10A and a DC rated voltage of 28V. The switch has a gold contact plating and is rated for IP68. It is terminated with solder and has a life expectancy of 100,000 hours. The switch is available in a single package quantity and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 10A |
| Life (Hours) | 100000Hour |
| Mount | Bushing |
| Package Quantity | 1 |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |