
The P8-546612A is a DPDT panel mount switch from Otto Engineering with a current rating of 10A and a voltage rating of 115V AC and 28V DC. It features a silver plated contact plating and a thermoplastic material. The switch has a height and width of 0.375inch and a length of 1.097inch. It is RoHS compliant and suitable for use in applications where a high current rating is required.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 10A |
| Height | 0.375inch |
| Length | 1.097inch |
| Material | Thermoplastic |
| RoHS Compliant | Yes |
| Series | P8 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Width | 0.375inch |
| RoHS | Compliant |