
The P8-V Series SPDT pushbutton switch features a 10A current rating, IP68 rating for dust and water resistance, and a DC rated voltage of 28V. It is constructed from stainless steel with a silver contact plating and has a screw termination. The switch is available in a silver color and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Color | Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Height | 0.86inch |
| Material | Stainless Steel |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | P8-V |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |