The P9-412234 is a momentary contact pushbutton switch with a raised dome actuator. It has a maximum current rating of 5 amps at 115VAC or 28VDC and can withstand an AC voltage of up to 115V and a DC voltage of up to 28V. The switch is suitable for panel mounting and has a straight body orientation. It can operate within a temperature range of -55°C to 85°C and has a minimum electrical life of 25,000 cycles.
Otto Engineering P9-412234 technical specifications.
| Switch Configuration | N.C. |
| Actuator Style | Raised Dome |
| Max Current Rating | 5@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 12.83(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Otto Engineering P9-412234 to view detailed technical specifications.
No datasheet is available for this part.