
Switch Push Button N.O./N.C. Raised Dome 5A 115VAC 28VDC Momentary Contact Solder Panel Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Otto Engineering P9-413121W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Type | 1 change-over |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Solder |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | P9 |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering P9-413121W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.