
This SPST switch from Otto Engineering features a silver plated contact and a thermoplastic material with an IP68 rating for use in harsh environments. It has a DC rated voltage of 28V and a current rating of 5A. The switch is RoHS compliant and has a solder termination. The switch is part of the P9 series and has a black color with a silver plating. It is suitable for use in applications where a simple on/off switch is required.
Otto Engineering P9-413129W technical specifications.
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 5A |
| Material | Thermoplastic |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | P9 |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering P9-413129W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.