Switch Slide (ON) OFF (ON) SPDT Raised Slide 5A 28VDC 100000Cycles Solder Lug Panel Mount
Checking distributor stock and pricing after the page loads.
Otto Engineering SL-1111C1B2 technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | (ON) OFF (ON) |
| Max Current Rating | 5@28VDCA |
| Max DC Voltage Rating | 28V |
| Mechanical Life | 100000Cycles |
| Actuator Style | Raised Slide |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.