
Switch Toggle OFF None ON SPST Round Lever Turret 5A 115VAC 28VDC Panel Mount with Threads
Sign in to ask questions about the Otto Engineering T3-11121 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Otto Engineering T3-11121 technical specifications.
| Actuator Style | Round Lever |
| Termination Style | Turret |
| Mounting | Panel Mount with Threads |
| Body Orientation | Straight |
| Actuator Length (mm) | 17.53 |
| Product Height (mm) | 48.26 |
| Body Length (mm) | 14.61 |
| Body Depth (mm) | 13.59 |
| Bushing Length (mm) | 11.94 |
| Number of Rows | 1 |
| Number of Terminals | 2 |
| Size Type | Miniature |
| Panel Cutout Dimensions (mm) | 12.2(Round) |
| Pole Throw Configuration | SPST |
| Switch Configuration | OFF None ON |
| Max Current Rating | 5@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 30000Cycles |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 85°C |
| Cage Code | 21649 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Otto Engineering T3-11121 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.