
4-way switch 28 Vdc Button Solder tag OTTO T4-TCL3312 1 pc(s)
Sign in to ask questions about the Otto Engineering T4-TCL3312 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Otto Engineering T4-TCL3312 technical specifications.
| Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Solder |
| RoHS Compliant | Yes |
| Series | T4 |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering T4-TCL3312 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.