
Electromechanical Switch Mini-Trim Switch SP5T 0.01A
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Otto Engineering T5-CH2222 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Solder |
| Ratings | IP68 |
| RoHS Compliant | No |
| Series | T5 |
| RoHS | Not Compliant |
Download the complete datasheet for Otto Engineering T5-CH2222 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.